The XP Power ECE series 10W rated AC to DC power supply with a single output has the output current rating is 2A at 5VDC. It has a universal input supply voltage rating from 85VAC to 264VAC. The power supply range also attributes less than 0.3W no-load input power and peak load capability.
Features and Benefits
Efficiency is 80% Encapsulated PCB mount No external components required No external components required No load input power <0.3W Operating temperature ranges between -25°C and 70°C Peak load capability Ultra-compact size
Certifications
EN61000-4-4, level 3 Perf criteria A (EFT/burst) CSA22.2 No. 234 per UL EN55022, level B conducted and radiated EN60950-1 EN61000-3-2 EN61000-3-3 EN61000-4-11, 30% for 10ms, 60% for 100ms, 100% for 5000ms Perf criteria A, B, B (dips and interruptions) EN61000-4-2, level 3 Perf criteria A (ESD immunity) EN61000-4-3, 10 V/m 80% mod Perf Criteria A (radiated immunity) EN61000-4-5, installation class 3, Perf criteria A EN61000-4-6, 10Vrms Perf criteria A (conducted immunity) EN61000-4-8, 10A/m Perf criteria A (magnetic fields) UL60950-1