XP Power Switching Power Supply, ECE40US15-S, 15V dc, 2.67A, 40W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS庫存編號:
- 122-7676
- 製造零件編號:
- ECE40US15-S
- 製造商:
- XP Power
8 現貨庫存,可於3工作日發貨。
單價 个
HK$652.90
單位 | 每單位 |
---|---|
1 - 9 | HK$652.90 |
10 - 49 | HK$634.60 |
50 + | HK$608.50 |
- RS庫存編號:
- 122-7676
- 製造零件編號:
- ECE40US15-S
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
XP Power - ECE Series of 20/40 W AC-DC Power Supplies
The ECE series from XP Power offers an excellent range of 20 W to 40 W, PCB and chassis mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 86%.
20 W to 40 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 86%
-25 °C to +70 °C Operating temperature
Single outputs from 3.3 V to 48 V
Encapsulated PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 86%
-25 °C to +70 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
規格
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 2.67A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 40mm |
Depth | 28.5mm |
Efficiency | 84% |
Weight | 170g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |