XP Power Switching Power Supply, ECE60US09, 9V dc, 6.67A, 60W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS庫存編號:
- 122-7684
- 製造零件編號:
- ECE60US09
- 製造商:
- XP Power
當前暫無庫存,可於2024/9/26發貨,3 工作日送達。
已增加
單價 个
HK$710.40
單位 | Per unit |
1 - 9 | HK$710.40 |
10 - 49 | HK$699.70 |
50 + | HK$664.80 |
- RS庫存編號:
- 122-7684
- 製造零件編號:
- ECE60US09
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
XP Power - ECE60 Series of AC-DC Power Supplies
The ECE60 series from XP Power offers an excellent range of 60 W, PCB and chassis mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 89%.
60 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 89%
Green Power module
-40 °C to +70 °C Operating temperature
Single outputs from 3.3 V to 48 V
Encapsulated PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 89%
Green Power module
-40 °C to +70 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
規格
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 6.67A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 91.4mm |
Width | 38.1mm |
Depth | 28mm |
Efficiency | 87% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 191g |