XP Power Switching Power Supply, ECL05US12-E, 12V dc, 410mA, 5W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS庫存編號:
- 122-7703
- 製造零件編號:
- ECL05US12-E
- 製造商:
- XP Power
當前暫無庫存,可於2024/11/11發貨,3 工作日送達。
單價 个
HK$240.90
單位 | 每單位 |
---|---|
1 - 9 | HK$240.90 |
10 - 49 | HK$231.30 |
50 + | HK$221.60 |
- RS庫存編號:
- 122-7703
- 製造零件編號:
- ECL05US12-E
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
規格
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 410mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.4mm |
Width | 27.2mm |
Depth | 23mm |
Efficiency | 78% |
Weight | 60g |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |