XP Power Switching Power Supply, ECL25US15-S, 15V dc, 1.67A, 25W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS庫存編號:
- 122-7782
- 製造零件編號:
- ECL25US15-S
- 製造商:
- XP Power
7 現貨庫存,可於3工作日發貨。
單價 个
HK$509.30
單位 | 每單位 |
---|---|
1 - 9 | HK$509.30 |
10 - 49 | HK$488.90 |
50 + | HK$468.60 |
- RS庫存編號:
- 122-7782
- 製造零件編號:
- ECL25US15-S
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
規格
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 1.67A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 40mm |
Depth | 28.5mm |
Efficiency | 80% |
Maximum Temperature | +70°C |
Weight | 170g |
Minimum Temperature | -20°C |