The FCM series from XP Power offers an excellent range of 400 W power supplies, all of which have been IT and medically approved. These highly reliable, enclosed power supplies also feature 80 V – 275 VAC in operation, 5 V standby, AC OK and remote on/off settings.
400 W (600 W peak), enclosed power supplies IT and medically approved 80 V – 275 VAC in operation 5 V standby, AC OK and remote on/off settings 85% efficiency -10 °C to +70 °C Operating temperature Low noise fan Screw terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.