XP Power Switching Power Supply, HDS1500PS15, 15V dc, 100A, 1.5kW, 1 Output, 90 → 264V ac Input Voltage
- RS庫存編號:
- 122-7816
- 製造零件編號:
- HDS1500PS15
- 製造商:
- XP Power
1 現貨庫存,可於3工作日發貨。
單價 个
HK$7,417.20
單位 | 每單位 |
---|---|
1 - 9 | HK$7,417.20 |
10 - 49 | HK$7,120.50 |
50 + | HK$6,823.80 |
- RS庫存編號:
- 122-7816
- 製造零件編號:
- HDS1500PS15
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
XP Power - HDS1500 Series of AC-DC Power Supplies
The HDS1500 series from XP Power offers a wide range of 1500 W power supplies. These highly reliable, enclosed power supplies feature programmable output voltage and current from 0-105%. The range also attributes high power density and a very high efficiency of up to 92%.
1500 W, enclosed power supplies
High power density
Up to 92% high efficiency
Programmable output voltage from 0-105%
Programmable output current from 0-105%
Fully featured signals and controls
Parallel operation
-20 °C to +60 °C Operating temperature
High power density
Up to 92% high efficiency
Programmable output voltage from 0-105%
Programmable output current from 0-105%
Fully featured signals and controls
Parallel operation
-20 °C to +60 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - XP Power
規格
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 100A |
Power Rating | 1.5kW |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 280mm |
Width | 127mm |
Depth | 63.5mm |
Efficiency | 90% |
Maximum Temperature | +60°C |
Weight | 2.6kg |
Minimum Temperature | -25°C |