The XP Power HDS 1500W rated AC to DC power supply with a single output has an output current rating of 62.5A at 24VDC. It has a universal input supply voltage rating from 90VAC to 264VAC. It is a highly reliable, enclosed power supply that features a programmable output voltage and current from 0 to 105%. The range also attributes high power density and very high efficiency of up to 92%. It offers the users both the output voltage and output current programming (0 to 105%) via resistance, voltage or I2C bus in very high efficiency, high power density 3kW chassis mount package.
Features and Benefits
Current sharing High power density Operating temperature ranges between -20°C and 60°C Parallel operation Programmable output current from 0 to 105% Programmable output voltage from 0 to 105% Remote ON/OFF Remote sense and a power OK signal
Certifications
C22.2 No.60950-1 EN55022 class B EN55024 EN60950-1 EN61000-3-2 class A EN61000-3-3 EN61000-4-2 UL60950-1