The XP Power HDS series 3000W single output AC to DC power supply has an output current rating of 250A at 12VDC. It has a universal input supply voltage rating of 90VAC to 264VAC. It has dimensions of 5in x 5in x 14.41in.
Features and Benefits
Chassis mount package Current sharing Fully featured signals and controls High efficiency up to 89% High power density Highly reliable Operating temperature ranging between -20°C and 60°C Parallel operation Programmable output current from 0 to 105% Programmable output voltage from 0 to 105% Remote ON/OFF Remote sense and a power OK signal
Certifications
C22.2 No.60950-1 EN55022 Class B EN55024 EN60950-1 EN61000-3-2 Class A EN61000-3-3 EN61000-4-2 UL60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.