XP Power Switching Power Supply, SHP350PS24, 24V dc, 14.5A, 348W, 1 Output, 85 → 264V ac Input Voltage
- RS庫存編號:
- 122-7857
- 製造零件編號:
- SHP350PS24
- 製造商:
- XP Power
可供預購。
單價 个
HK$1,387.80
單位 | 每單位 |
---|---|
1 - 9 | HK$1,387.80 |
10 - 49 | HK$1,367.00 |
50 + | HK$1,276.80 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 122-7857
- 製造零件編號:
- SHP350PS24
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
XP Power - SHP Series of AC-DC Power Supplies
The SHP series from XP Power offers an excellent range of 350, 650, 1000 and 1200 W power supplies. These highly reliable, enclosed power supplies feature variable fan speed for noise reduction and have a high efficiency of 85%. The range also attributes a compact, rugged construction, AC OK, remote on/off and active current share.
350-1200 W, enclosed power supplies
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-40 °C to +70 °C Operating temperature
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-40 °C to +70 °C Operating temperature
XP Power - AC-DC Power Supplies
規格
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 14.5A |
Power Rating | 348W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 179.3mm |
Width | 91.44mm |
Depth | 53.34mm |
Efficiency | 85% |
Weight | 788g |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |