XP Power Switching Power Supply, SHP650PS36-EF, 36V dc, 18A, 655W, 1 Output, 80 → 264V ac Input Voltage
- RS庫存編號:
- 122-7865
- 製造零件編號:
- SHP650PS36-EF
- 製造商:
- XP Power
1 現貨庫存,可於3工作日發貨。
單價 个
HK$2,454.10
單位 | 每單位 |
---|---|
1 - 9 | HK$2,454.10 |
10 - 49 | HK$2,355.90 |
50 + | HK$2,257.80 |
- RS庫存編號:
- 122-7865
- 製造零件編號:
- SHP650PS36-EF
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
XP Power - SHP Series of AC-DC Power Supplies
The SHP series from XP Power offers an excellent range of 350, 650, 1000 and 1200 W power supplies. These highly reliable, enclosed power supplies feature variable fan speed for noise reduction and have a high efficiency of 85%. The range also attributes a compact, rugged construction, AC OK, remote on/off and active current share.
350-1200 W, enclosed power supplies
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-40 °C to +70 °C Operating temperature
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-40 °C to +70 °C Operating temperature
XP Power - AC-DC Power Supplies
規格
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 18A |
Power Rating | 655W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 233.2mm |
Width | 101.6mm |
Depth | 63.5mm |
Efficiency | 85% |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 1.3kg |