The HHP650 series from XP Power offers an excellent range of 600-780 W power supplies. These highly reliable, enclosed power supplies feature a compact, fan-cooled package and have a high efficiency of 85% typical. The range allows for a 85 V to 305 VAC input and has an operating temperature of -40 °C to +70 °C.
600-780 W, enclosed power supplies Compact and robust, mechanical fan-cooled package Operating temperature from -40 °C to +70 °C High efficiency 85 V to 305 VAC input MIL-STD-810F Shock & Vibration 6 kV Surge Rating - IEEEStdC62.41
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.