Recom 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
Recom RAC series of universal-input, board-mounting modules which offer a compact 2" x 1" package. The RAC series is a cost effective solution to a wide range of space-critical applications.
Features and Benefits
Compact AC-DC power supply PCB mount package 3kVac isolation Low output ripple and noise EMC designed to meet EN 55022 Class B / EN 55024 Short circuit protected Low temperature operation Anti vibration fixing
Note
MTBF to MIL-HDBK-217F (+25°C). Derate output power above 45°C (40°C for 5V model).