- RS庫存編號:
- 124-6620
- 製造零件編號:
- VCE05US24
- 製造商:
- XP Power
16 現貨庫存,可於3工作日發貨。
單價 个
HK$128.30
單位 | 每單位 |
---|---|
1 + | HK$128.30 |
- RS庫存編號:
- 124-6620
- 製造零件編號:
- VCE05US24
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
XP Power - VCE05 Series of AC-DC Power Supplies
The VCE05 series from XP Power offers a highly reliable range of encapsulated AC-DC single output power supplies. The series has been primarily designed for low-cost ITE and industrial applications. The VCE05 series is in compliance with class B with conducted and radiated emissions. This compact, Class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.
Features and Benefits
• Single Outputs from 3.3 V to 48 V
• PCB Mount
• Class II
• <0.3 W No Load Input Power
• Compact
• Low Cost
• Peak Load Capability
• PCB Mount
• Class II
• <0.3 W No Load Input Power
• Compact
• Low Cost
• Peak Load Capability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
規格
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 210mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Width | 27.94mm |
Weight | 24g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |