EOS Switching Power Supply, MULP180-1324, 24V dc, 4.68 A, 7.5 A, 180W, 1 Output, 390 V dc, 80 → 264 V ac Input
- RS庫存編號:
- 125-0847
- 製造零件編號:
- MULP180-1324
- 製造商:
- EOS
當前暫無庫存,可於2025/1/31發貨,3 工作日送達。
單價 个
HK$1,053.30
單位 | Per unit |
1 + | HK$1,053.30 |
- RS庫存編號:
- 125-0847
- 製造零件編號:
- MULP180-1324
- 製造商:
- EOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
180W Power Supply Switch Mode MULP180 Series
The EOS Power MULP180 is a series of 180 W, open frame, medical switch mode power supplies. This series have a universal input, and are a compact 3 x 2 inches in size and offer a high efficiency up to 92%. Also offers the possibility to use standard 2 x 4 and 3 x 5 inches open frame medical and commercial grade power solutions in height restricted environments, without having to change mechanical footprints while increasing efficiencies.
4 x 2 x 0.75 inches Form factor
Provides up to 180 W with Forced Air Cooling
Up to 92% efficiency
-40° to 70° operating temperature
Dual fusing
12 V / 0.5A Fan Output, Thermal Shut-Down feature
Standby Power <0.5 W
Medical (BF) Safety Approvals
Cover Kit available RS Stock Number 125-0848
Provides up to 180 W with Forced Air Cooling
Up to 92% efficiency
-40° to 70° operating temperature
Dual fusing
12 V / 0.5A Fan Output, Thermal Shut-Down feature
Standby Power <0.5 W
Medical (BF) Safety Approvals
Cover Kit available RS Stock Number 125-0848
Standards
EN60601-1, IEC 60601-1 (ed.3), ANSI / AAMI ES 60601 - 1, CSA C22.2 No. 60601-1
Approvals
Nemko, UL, C-UL
規格
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 4.68 A, 7.5 A |
Power Rating | 180W |
Number of Outputs | 1 |
Input Voltage | 390 V dc, 80 → 264 V ac |
Mounting Type | Surface Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 19.05mm |
Minimum Temperature | -40°C |
Weight | 200g |
Maximum Temperature | +70°C |