EOS 350W AC/DC Medical Power Supply - LFMWLP350 Series
The Eos Power LFMWLP350 is a series of 350W, open frame, medical switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 5x3 inches in size and offer a high efficiency up to 94%. The LFMWLP350 series of medical switch mode power supplies are suitable for applications including dental and laboratory equipment and medical instruments.
5 x 3 x 1 Inches Form factor 350W with Forced Air Cooling and 200W Convection Cooling Efficiencies up to 94% -40° to 70° operating temperature 12V Fan Output, Thermal Shut-Down feature >800K Hours MTBF Standby Power ˂0.5W Medical (BF) safety approvals