XP Power Switching Power Supply, ECE80US24-S, 24V dc, 3.33A, 80W, 1 Output, 85 → 264V ac Input Voltage
- RS庫存編號:
- 126-2026
- 製造零件編號:
- ECE80US24-S
- 製造商:
- XP Power
203 現貨庫存,可於3工作日發貨。
單價 个
HK$872.60
單位 | 每單位 |
---|---|
1 - 9 | HK$872.60 |
10 - 49 | HK$837.70 |
50 + | HK$802.80 |
- RS庫存編號:
- 126-2026
- 製造零件編號:
- ECE80US24-S
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
XP Power AC To DC Power Supply
The XP Power ECE series 80W rated AC to DC power supply with a single output has the output current rating is 3.33A at 24VDC. It has a universal input supply voltage rating from 85VAC to 264VAC. It provides a peak load capability up to 130% of the nominal power for up to 30 seconds.
Features and Benefits
Encapsulated
Exceptional power density of >11W/in3
Green power
High active mode efficiency
Low no load power consumption
Operating temperature ranges between -40°C and 70°C
Peak load capability
Screw terminal with DIN clip attached
Ultra small size
Exceptional power density of >11W/in3
Green power
High active mode efficiency
Low no load power consumption
Operating temperature ranges between -40°C and 70°C
Peak load capability
Screw terminal with DIN clip attached
Ultra small size
Certifications
CSA22.2 No. 234 per UL
EN55022, 32 Level B conducted and radiated
EN60950-1
EN61000-3
EN61000-4
UL60950-1
EN55022, 32 Level B conducted and radiated
EN60950-1
EN61000-3
EN61000-4
UL60950-1
規格
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 3.33A |
Power Rating | 80W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 113mm |
Width | 47.5mm |
Depth | 28.5mm |
Efficiency | 87% |
Weight | 280g |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |