Artesyn Embedded Technologies Switching Power Supply, CPS255-M, 24V dc, 10.42A, 155W, 1 Output, 90 → 264V ac
- RS庫存編號:
- 133-6527
- 製造零件編號:
- CPS255-M
- 製造商:
- Artesyn Embedded Technologies
當前暫無庫存,可於2024/10/28發貨,3 工作日送達。
單價 个
HK$1,213.96
單位 | 每單位 |
---|---|
1 - 9 | HK$1,213.96 |
10 - 49 | HK$1,165.40 |
50 + | HK$1,116.86 |
- RS庫存編號:
- 133-6527
- 製造零件編號:
- CPS255-M
- 製造商:
- Artesyn Embedded Technologies
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
250W AC-DC Power Supply, Single Output, CPS250-M Series
The CPS250-M series of single output open-frame AC-DC power supplies are offered in 12 V, 24 V or 48 V outputs with +10% Trim range. Each power supply comes with a 12 V fan output. All models feature ITE and medical safety approvals and accept a universal input of 90 V ac to 264 V ac. Its 2'' x 4'' x 1.29'' compact and high density design can deliver up to 155 W of output power with free air convection cooling, depending on operation conditions. Typical applications for these power supplies are light industrial systems and medical applications.
Features and Benefits
• Dual Input Fuse
• Designed for forced air and natural convection cooling
• Medical Type BF ready
• Active Power Factor Correction
• Built-in Class B EMI Filter
• Less than 1U high
• <500 mW no-load Power Consumption
• Designed for forced air and natural convection cooling
• Medical Type BF ready
• Active Power Factor Correction
• Built-in Class B EMI Filter
• Less than 1U high
• <500 mW no-load Power Consumption
規格
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 10.42A |
Power Rating | 155W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 32.77mm |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |