The XP Power ECF40 Series of Power Supplies are designed to minimise the no load power consumption and maximise efficiency to facilitate equipment design to meet the latest environmental legislation. The ECF40 Series are approved for Medical and ITE applications. This range of single output AC-DC power supplies are packaged in a low profile 1.1 height with a foot print of just 1.5 by 3. The ECF40 provides up to 40 W convection-cooled over the full 90 V ac to 264 V ac input range, and operates down to 80 V ac with minimal de-rating. The power supply features two AC line fuses and low leakage currents required by medical applications. The low profile, low noise and safety approvals covering ITE and Medical standards allows the versatile ECF40 series to be used in a wide range of applications.
Features and Benefits
40 W Convection Rating 1.5"" x 3"" Footprint Low 1.1"" Profile Medical and ITE Approvals High Efficiency High-Power Density Less than 0.15 W No Load Input Power 3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.