Introducing the EOS Power 40 W MULP40 open frame switch mode medical power supply. The EOS Power Supplies have a universal input and are compact 3 x 2 x0.75 inches in size.
Features and Benefits
• 3 x 2 x0.75 inch Form factor • 40 W Convection • Medical (BF) Safety Approvals • Approval to EN60601 3rd Edition • Efficiencies 85% Typical • -40 to 70°C operating temperature • Dual fusing • 2 m Hours, Telcordia - SR332 - issue 3 MTBF • Meets standard IEC60601-1-2: 2014 (4th Edition) • Standby Power < 0.3 W