100W Switch Mode Medical Open Frame Power Supply- RACM100 Series
The Recom RACM100 Series is a range of medical power supplies with 2 x MOPP safety approvals. These open frame AC-DC converters are great where space is an issue, with their compact 3 x 2 in package. The RACM100 open frame power supplies feature a universal input voltage range from 85 V ac to 264 V ac, 4kVac isolation and require no minimum load. The AC-DC converters come with a fully protected range of output voltages. The RACM100 series of open frame power supplies feature BF rated outputs with less than 75μ.A leakage current and a built-in class B EMI filter. These single output AC-DC converters are certified to medical safety standards IEC/ES/EN-60601-1 3rd edition.
Features and Benefits
• 2MOPP/250Vac • Suitable for built-in Class II Applications • Wide Input Voltage Range (85-264 V ac) • Low Leakage Current (˂75μA) • 5000 m operation • Active Power Factor Correction