Recom 150W Open Frame Switch Mode AC-DC Power Supply - RAC150 Series
The Recom RAC150/OF series of AC-DC power supplies have a universal input range of 90 V ac to 264 V ac and regulated 12v, 24v and 48v DC outputs with 3kVAC isolation. With a compact 4 x 2 footprint, the RAC150/OF power supplies are ideally suited for high-power density applications with limited airflow. These open frame AC-DC power supplies are UL and CE marked with CB reports which include 62368 and 60950 safety standards. All power supplies can withstand an operating temperature range of -30°C to 70°C (with derating) providing up to 91% efficiency.
Features and Benefits
• Universal input 90 V ac to 264 V ac • Short circuit and over voltage protected • Power OK LED • Active PFC function, PF˃0.95 • UL, CE marked (CB report) • Efficiency 91%
Applications
• Industry control • Test and measurement
Standards
IEC/EN/UL 60950-1 IEC/EN/UL62368-1 EN55022/24 Class B