Recom Switching Power Supply, RAC01-05SGA, 5V dc, 200mA, 1W, 1 Output, 100 → 240V ac Input Voltage
- RS庫存編號:
- 139-2957
- 製造零件編號:
- RAC01-05SGA
- 製造商:
- Recom
7 現貨庫存,可於3工作日發貨。
單價 个
HK$67.60
單位 | 每單位 |
---|---|
1 - 4 | HK$67.60 |
5 - 9 | HK$65.90 |
10 + | HK$64.90 |
- RS庫存編號:
- 139-2957
- 製造零件編號:
- RAC01-05SGA
- 製造商:
- Recom
- COO (Country of Origin):
- TW
Recom 1W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
RAC series 1W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.
Wide input voltage range
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Note
MTBF to MIL-HDBK-217F
Power derates above 80°C
Power derates above 80°C
Standards
EN-60950-1, UL-60950-1 (both pending)
RECOM Switching Power Supply, AC to DC Converter, Single Output - RAC01-GA Series - RAC01-05SGA
Thanks to this switching power supply from RECOM, it's a cinch to convert your AC power supply to a stable DC output. A nominal input voltage range between 100 and 240V AC makes it universal, so it's the ideal match for common power sources. Busy circuit board? No problem – the unit's compact dimensions of 33.7 (L) x 22.2 (W) x 19mm (H) gives it a small footprint. There's little chance of it crossing wires with sensitive electronic devices, thanks to an EMI filter that minimises the risk of interference.
• Resists vibration and shock for safe use in harsh operating conditions
• Low standby-mode power consumption makes it energy-efficient
• Double insulation helps to protect you against electric shocks
• Mean time between failures when operating at +25°C of over 1.6 million hours for an extended service life
• Low standby-mode power consumption makes it energy-efficient
• Double insulation helps to protect you against electric shocks
• Mean time between failures when operating at +25°C of over 1.6 million hours for an extended service life
Applications
• Transportation industry
• Medical centres
• Manufacturing facilities
• Medical centres
• Manufacturing facilities
Is this DC-DC converter protected against short circuits?
Yes, for safety, it includes protection against short circuits, overvoltage and overcurrent. This helps to stop power surges damaging your equipment.
Is this converter flame-retardant?
As it features a plastic flame-retardant casing that will only burn for a brief period if there's a fire.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 200mA |
Power Rating | 1W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 19mm |
Series | RAC01-GA |
Efficiency | 63% |
Maximum Temperature | +70°C |
Weight | 12g |
Minimum Temperature | -25°C |