Recom Switching Power Supply, RAC01-05SGB, 5V dc, 200mA, 1W, 1 Output, 100 → 240V ac Input Voltage
- RS庫存編號:
- 139-2974
- 製造零件編號:
- RAC01-05SGB
- 製造商:
- Recom
可享批量折扣
單價 个
HK$67.60
46 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
1 - 4 | HK$67.60 |
5 - 9 | HK$65.90 |
10 + | HK$64.90 |
- RS庫存編號:
- 139-2974
- 製造零件編號:
- RAC01-05SGB
- 製造商:
- Recom
Recom 1W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
RAC series 1W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.
Wide input voltage range
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Note
MTBF to MIL-HDBK-217F
Power derates above 80°C
Power derates above 80°C
Standards
EN-60950-1, UL-60950-1 (both pending)
RECOM Switching Power Supply, AC to DC Converter, PCB Mounting - RAC01-GB Series - RAC01-05SGB
Keep low-voltage devices ticking over with this switching power supply from RECOM. It converts a universal AC input into a stable 5V DC output, so it's ideal for powering equipment such as clocks and remote control receivers. To cut down on the chance of crosstalk getting in the way of signal communication, the unit has a built-in EMC filter. A flame-retardant plastic casing helps to keep your workplace safe by reducing the risk of fire spreading. As the power supply is protected against short circuits and overvoltage, you can rest assured that power spikes won't cause equipment blow-outs.
• Wide operating temperature range at full load between -25°C and +70°C, for compatibility with challenging locations
• Automatically recovers after a short circuit, so there's no need for manual restarts
• Low power consumption in stand-by mode makes it energy-efficient
• Compact dimensions of 33.7 (L) x 22.2 (W) x 19mm (H) to maximise board-packing efficiency
• Automatically recovers after a short circuit, so there's no need for manual restarts
• Low power consumption in stand-by mode makes it energy-efficient
• Compact dimensions of 33.7 (L) x 22.2 (W) x 19mm (H) to maximise board-packing efficiency
Applications
• Micro-controller circuits
• Food and beverage industries
• Railway industry
• Food and beverage industries
• Railway industry
What's the expected lifespan of this switching power supply?
When operating at +25°C, the device has a mean time between failures of over 1.6 million hours, so you can count on its longevity.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 200mA |
Power Rating | 1W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 19mm |
Efficiency | 63% |
Series | RAC01-GB |
Maximum Temperature | +70°C |
Weight | 12g |
Minimum Temperature | -25°C |