RECOM Switching Power Supply, 76% Efficiency, 3kV AC Isolation Voltage - RAC05-K Series - RAC05-3.3SK
Need a reliable energy distribution solution for your PCB-linked parts? Go for this switching power supply from RECOM. It regulates AC supply signals ranging between 85 and 264V to deliver a stable and noiseless 3.3V DC output that's safe for low-voltage devices like LED lamps. Thanks to its compact dimensions of 25.4 (L) x 25.4 (W) x 16.5mm (H), this unit fits neatly into confined spaces without a hitch. Its 5W power rating makes it the right choice for low-power applications.
Features & Benefits
• Through-hole mounting achieves a secure connection that stands up to vibrating systems • Safe to use in demanding conditions thanks to an operating temperature range between -25°C and +70°C • Isolation voltage of 3kV AC prevents damage to your appliance from sudden power spikes • Mean time between failures of 450,000 hours at +25°C, so you can be sure you'll get long-lasting service
Applications
• Renewable energy systems • Transportation industry • Industrial computers
Which component in the switching power supply cleans the supply signal?
The unit's Pi-type filter cleans ripple from the input signal, giving you a noiseless output.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.