The RAC03-GA series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -40°C to +85°C operating temperature range. The RAC03-GA have a built-in Class A / FCC Part 15 EMC filter, are certified to IEC/EN/UL60950-1 and EN60335 and are pending to IEC/EN/UL62368 and EN61558 safety standards and come with a three year warranty.
Universal Input 85-305VAC 3W PCB Mount Package <75mW No Load Power Consumption Ultra Low Profile, Compact Size -40°C to +85°C Operating Temperature Continuous SCP, OCP, OVP EN60335, IEC/EN/UL60950 & CE Certified