Recom Switching Power Supply, RAC04-05SGA, 5V dc, 800mA, 4W, 1 Output, 305 V ac, 430 V dc Input Voltage
- RS庫存編號:
- 144-6027
- 製造零件編號:
- RAC04-05SGA
- 製造商:
- Recom
可供預購。
單價 毎管:20 个
HK$1,817.30
Tube(s) | Per Tube | 每單位* |
---|---|---|
1 - 1 | HK$1,817.30 | HK$90.865 |
2 - 3 | HK$1,777.30 | HK$88.865 |
4 + | HK$1,739.10 | HK$86.955 |
* 參考價格
- RS庫存編號:
- 144-6027
- 製造零件編號:
- RAC04-05SGA
- 製造商:
- Recom
- COO (Country of Origin):
- CN
RECOM Switching Power Supply, Encapsulated Type, 72% Efficiency - RAC04-GA Series - RAC04-05SGA
Get your system up and running with this switching power supply from RECOM. It's a versatile solution that accepts input voltages between 85 and 305V AC and delivers a 5V DC output, meaning you can drive devices with almost any energy source. Thanks to its encapsulated design, electrical noise and interference are kept to a minimum. Installation is simple – just pin the unit directly to your board with the 0.05mm PCB connections.
• Handy size of 37 (L) x 24 (W) x 15mm (H) for compact installations
• Start-up time of 30ms for lightning-fast turn-ons
• Broad operating temperature range between -40°C and +70°C for safe use in demanding applications
• Start-up time of 30ms for lightning-fast turn-ons
• Broad operating temperature range between -40°C and +70°C for safe use in demanding applications
Applications
• Computer development
• Networking systems
• Security equipment
• Manufacturing facilities
• Networking systems
• Security equipment
• Manufacturing facilities
The RAC04-GA series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -40°C to +85°C operating temperature range. The RAC04-GA have a built-in Class A / FCC Part 15 EMC filter, are certified to IEC/EN/UL60950-1 and EN60335 and are pending to IEC/EN/UL62368 and EN61558 safety standards and come with a three year warranty.
Why are switching power supplies used?
Universal Input 85-305VAC
4W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +85°C Operating Temperature
Continuous SCP, OCP, OVP
EN60335, EN60950, UL60950 & CE Pending
4W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +85°C Operating Temperature
Continuous SCP, OCP, OVP
EN60335, EN60950, UL60950 & CE Pending
Switching power supplies are a cornerstone component of any PCB. They convert electrical power from the input voltage to the output your device needs to function efficiently.
What's the issue with electrical noise?
Electrical noise can interrupt or change signals, making your device unreliable. The encapsulated design dampens the noise for crystal-clear electrical transmissions, so your devices work as they should.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 800mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 305 V ac, 430 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24mm |
Depth | 15mm |
Series | RAC04-GA |
Minimum Temperature | -40°C |
Weight | 20g |
Maximum Temperature | +70°C |