Recom Switching Power Supply, RAC05-12SK, 12V dc, 416mA, 5W, 1 Output, 85 → 264V ac Input Voltage
- RS庫存編號:
- 144-6304
- 製造零件編號:
- RAC05-12SK
- 製造商:
- Recom
9 現貨庫存,可於3工作日發貨。
單價 个
HK$87.20
單位 | 每單位 |
---|---|
1 - 4 | HK$87.20 |
5 - 8 | HK$85.00 |
9 + | HK$83.70 |
- RS庫存編號:
- 144-6304
- 製造零件編號:
- RAC05-12SK
- 製造商:
- Recom
- COO (Country of Origin):
- CN
RECOM Switching Power Supply, 12V DC Output Voltage, 85 to 264V AC Input Voltage - RAC05-K Series - RAC05-12SK
Need to convert your industrial power sources to suit your appliances? Opt for this RECOM switching power supply. With its efficiency rating of 81%, it loses minimal power through heat, so you can trust you're getting an energy-efficient conversion. By ensuring its output voltage is accurate to ±1%, the device gives you a stable power supply for reliable equipment performance. For effective system protection, it has built-in overcurrent, short-circuit and overvoltage detection, so it shuts down faulty hardware before conditions become dangerous.
Features & Benefits
• Converts input voltages between 85 and 264V AC to a 12V DC output for broad compatibility with standard power sources and devices
• Compatible with through-hole mounting for simple installation
• Quick start-up time of 2s for quick voltage switching
• Wide operating temperature range between -25°C and +50°C for use in harsh environments
• Compatible with through-hole mounting for simple installation
• Quick start-up time of 2s for quick voltage switching
• Wide operating temperature range between -25°C and +50°C for use in harsh environments
Applications
• Packing plants
• Agricultural equipment
• Signalling devices
• HVAC systems
• Agricultural equipment
• Signalling devices
• HVAC systems
Can I use this switching power supply with DC sources?
Yes, this versatile device also handles DC power supplies between 120 and 370V.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 416mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 25.4mm |
Width | 25.4mm |
Depth | 16.5mm |
Efficiency | 81% |
Series | RAC05-K |
Maximum Temperature | +50°C |
Minimum Temperature | -25°C |