RECOM Switching Power Supply, Plastic Case Material, 5 to 95% Humidity Range - RAC03-GA Series - RAC03-05SGA
Grab this switching power supply from RECOM to give your components the input they need. It changes 305V AC or 430V DC feeds into a consistently steady 5V DC output. A high mean time between failures of 100,000 hours means you can trust the unit to get its job done without a glitch. The supply comes in fire-retardant housing that stops burning in under 10 seconds, to boost workplace safety.
Features & Benefits
• Encapsulated package protects the assembly in challenging environments • Compact dimensions of 37 (L) x 24 (W) x 15mm (D) mean it fits neatly onto your PCB • Light 20g weight keeps load low and minimises strain on your setup
Applications
• Factory automation • R&D labs • Industrial power supplies
Can I use this SPS in harsh industrial conditions?
Yes, this switching power supply performs reliably in a temperature range of -40°C to +70°C, so it's an ideal option for use in challenging environments.
What efficiency rating does the unit have?
The power supply has an efficiency level of 72%, so you can be sure energy wasted as heat is minimised.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.