Recom Switching Power Supply, RAC04-3.3SGB, 3.3V dc, 1.21A, 4W, 1 Output, 305 V ac, 430 V dc Input Voltage
- RS庫存編號:
- 144-6320
- 製造零件編號:
- RAC04-3.3SGB
- 製造商:
- Recom
21 現貨庫存,可於3工作日發貨。
單價 个
HK$90.80
單位 | 每單位 |
---|---|
1 - 4 | HK$90.80 |
5 - 9 | HK$88.50 |
10 + | HK$87.20 |
- RS庫存編號:
- 144-6320
- 製造零件編號:
- RAC04-3.3SGB
- 製造商:
- Recom
- COO (Country of Origin):
- CN
RECOM Switching Power Supply, 70% Efficiency, PCB Mounting - RAC04-GB Series - RAC04-3.3SGB
This small but mighty switching power supply from RECOM converts high input voltages to a steady lower output. Put in 305V AC or 430V DC and you'll get 3.3V DC out. This is just what you need to power smaller items like personal computers or handheld electronics. You'll enjoy peace of mind when using your equipment thanks as the module comes with over-voltage and over-current protection, which helps prevent surges from damaging your circuits.
• Extensive operating temperature range between -40°C and +85° to keep your equipment powered even in demanding conditions
• Light 20g weight doesn't place excess strain on circuit boards
• Low-profile size of 37 (L) x 24 (W) x 15mm (H) for easy handling during installation
• 0.05mm pins fit like a glove into through-holes on a PCB
• Encapsulated package for low levels of heat dissipation
• Light 20g weight doesn't place excess strain on circuit boards
• Low-profile size of 37 (L) x 24 (W) x 15mm (H) for easy handling during installation
• 0.05mm pins fit like a glove into through-holes on a PCB
• Encapsulated package for low levels of heat dissipation
Applications
• Telecommunication systems
• Computer devices
• Electronics development
• Manufacturing industry
• Computer devices
• Electronics development
• Manufacturing industry
The RAC04-GB series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -40°C to +70°C operating temperature range. The RAC04-GB have a built-in Class B / FCC Part 15 EMC filter, are certified to EN60950 and EN62368 safety standards and come with a three year warranty.
Is this component energy efficient?
Universal Input 85-305VAC
4W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +70°C Operating Temperature
Continuous SCP, OCP, OVP
EN60950, UL60950 & CE Certified, EN55032 Class B
4W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +70°C Operating Temperature
Continuous SCP, OCP, OVP
EN60950, UL60950 & CE Certified, EN55032 Class B
This module packs a punch by delivering 70% efficiency. This means very little power is lost in conversion.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 1.21A |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 305 V ac, 430 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24mm |
Depth | 15mm |
Efficiency | 70% |
Series | RAC04-GB |
Maximum Temperature | +85°C |
Weight | 20g |
Minimum Temperature | -40°C |