Recom Switching Power Supply, RAC04-12SGB, 12V dc, 330mA, 4W, 1 Output, 305 V ac, 430 V dc Input Voltage
- RS庫存編號:
- 144-6328
- 製造零件編號:
- RAC04-12SGB
- 製造商:
- Recom
93 現貨庫存,可於3工作日發貨。
單價 个
HK$90.80
單位 | 每單位 |
---|---|
1 - 4 | HK$90.80 |
5 - 9 | HK$89.20 |
10 + | HK$87.60 |
- RS庫存編號:
- 144-6328
- 製造零件編號:
- RAC04-12SGB
- 製造商:
- Recom
- COO (Country of Origin):
- CN
RECOM Switching Power Supply, 330mA Output Current, 500μF Maximum Capacitative Load - RAC04-GB Series - RAC04-12SGB
For a glitch-free system, choose this encapsulated switching power supply from RECOM. It's a versatile option that takes a wide range of inputs from 85 to 305V AC and delivers the smooth and steady 12V DC output industrial devices need. Compact dimensions of 24 (W) x 37 (L) x 15mm (H) save you space on a busy PCB. Thanks to its short circuit, overcurrent and overvoltage protection, this unit keeps your electronics running with minimal downtime.
Features & Benefits
• Ideal for harsh conditions thanks to an operating temperature range between -40°C and +85°C
• Low weight of 20g means minimal strain on your PCB
• Typical start-up time of 30ms for speedy responses
• Low weight of 20g means minimal strain on your PCB
• Typical start-up time of 30ms for speedy responses
Applications
• Electronic consumer goods
• Industrial automation
• Telecommunication networks
• Industrial automation
• Telecommunication networks
How efficient is this switching power supply?
This unit is up to 78% efficient, meaning that most of the electricity it takes in is converted into usable power. This conserves energy and prevents waste.
What's the benefit of an encapsulated unit?
The unit's encapsulated design protects the internal components from contaminants, so it's a reliable option in demanding environments where moisture and dust are a risk.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 330mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 305 V ac, 430 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24mm |
Depth | 15mm |
Efficiency | 78% |
Series | RAC04-GB |
Maximum Temperature | +85°C |
Weight | 20g |
Minimum Temperature | -40°C |