- RS庫存編號:
- 161-8262
- 製造商:
- RS PRO
- RS庫存編號:
- 161-8262
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
PSF-125 – 125w Open Frame PSU
Universal / Full range AC input
High power density, High efficiency and reliability
Output protections: OLP/OVP/SCP
Wide operating ambient temperature (-20C∼70C)
100% full load burn-in test
High power density, High efficiency and reliability
Output protections: OLP/OVP/SCP
Wide operating ambient temperature (-20C∼70C)
100% full load burn-in test
規格
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 2.6A |
Power Rating | 124.8W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76mm |
Depth | 30.5mm |
Efficiency | 86 %, 88 % |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |