Recom Switching Power Supply, RAC10-05SK/277, 5V dc, 2A, 10W, 1 Output, 85 → 305V ac Input Voltage
- RS庫存編號:
- 165-5068
- 製造零件編號:
- RAC10-05SK/277
- 製造商:
- Recom
5 現貨庫存,可於4工作日發貨。
單價 个
HK$103.40
單位 | 每單位 |
---|---|
1 - 3 | HK$103.40 |
4 - 7 | HK$100.80 |
8 + | HK$99.30 |
- RS庫存編號:
- 165-5068
- 製造零件編號:
- RAC10-05SK/277
- 製造商:
- Recom
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RECOM Switching Power Supply, 82% Efficiency, 8000μF Maximum Capacitive Load - RAC10-K/277 - RAC10-05SK/277
Use this switching power supply from RECOM to safely control power distribution in your electrical circuits. A wide input voltage of 85 to 305V AC means you can use this versatile unit with multiple power sources. Its encapsulated plastic housing resists corrosion and vibration, while its insulation protects users from electric shocks. This device delivers an output current of 2A, so you can be sure that it's energy-efficient and will emit low heat. Thanks to an efficiency of 82%, it conserves energy and maintains a high level of operational output.
Features & Benefits
• PCB mounting for easy and secure attachment to your equipment
• Estimated lifespan of 450,000 hours at 25°C for long-term performance
• Output voltage of 5V DC is suitable for low-voltage applications
• Light weight of 65g so puts minimal strain on your machinery
• Compact dimensions of 52.5 (L) x 27.4 (W) x 23mm (H) for use in applications where space is tight
• Estimated lifespan of 450,000 hours at 25°C for long-term performance
• Output voltage of 5V DC is suitable for low-voltage applications
• Light weight of 65g so puts minimal strain on your machinery
• Compact dimensions of 52.5 (L) x 27.4 (W) x 23mm (H) for use in applications where space is tight
Applications
• Automotive manufacture
• Telecommunications
• Telecommunications
What's the temperature tolerance of this component?
This component has a wide operating temperature range between -40°C and +80°C, so you can rely on it in harsh industrial conditions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 2A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.5mm |
Width | 27.4mm |
Depth | 23mm |
Series | RAC10-K/277 |
Efficiency | 82% |
Weight | 65g |
Minimum Temperature | -40°C |
Maximum Temperature | +80°C |