RECOM Switching Power Supply, 330μF Maximum Capacitive Load, PCB Mounting - RAC10-K/277 Series - RAC10-24SK/277
Take charge of energy delivery to your PCB-linked components with this switching power supply from RECOM. It converts the mains supply AC voltage to a balanced 24V DC output that's just right for low-power devices like relays. Thanks to its hiccup function, it cuts the input in the event of a short circuit and restarts automatically when the fault is cleared. As well as cutting out the need for manual resetting, this prevents electric shocks and fire outbreaks to improve safety. As this power conversion module performs optimally in a temperature range between -40°C and +80°C, it's a reliable choice for use in demanding conditions.
• Mean time between failures of 450,000 hours at +25°C for long-term performance • Stops burning in 10 seconds or less in the event of a fire, making it suitable for sensitive work areas • Compact dimensions of 52.5 (L) x 27.4 (W) x 23mm (H) for installation in setups with limited space
Applications
• Consumer electronics • Testing laboratories • Medical devices • Military equipment
How efficient is this switching power supply?
This unit is 84% efficient, so it puts most of the power supply to use and loses little to heat.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.