Recom Switching Power Supply, RAC10-12DK/277, 12V dc, ±420mA, 10W, Dual Output, 85 → 305V ac Input Voltage
- RS庫存編號:
- 165-5094
- 製造零件編號:
- RAC10-12DK/277
- 製造商:
- Recom
55 現貨庫存,可於3工作日發貨。
單價 个
HK$100.40
單位 | 每單位 |
---|---|
1 - 3 | HK$100.40 |
4 - 7 | HK$98.70 |
8 + | HK$96.80 |
- RS庫存編號:
- 165-5094
- 製造零件編號:
- RAC10-12DK/277
- 製造商:
- Recom
- COO (Country of Origin):
- CN
RECOM Switching Power Supply, 85 to 305V AC Input Voltage, 82% Efficiency - RAC10-K/277 Series - RAC10-12DK/277
To ensure the electrical energy delivered to your machinery is appropriate, use this switching power supply from RECOM. It converts input voltages between 85 and 305V AC to a 12V DC output for wide compatibility. A slow-acting fuse protects the device by resisting sudden voltage spikes and overloads to optimise safety. Durable plastic casing is on hand to resist impact and corrosion, making this a reliable option for demanding settings. With its compact size of 52.5 (L) x 27.4 (W) x 23mm (D), it's ideal for installation in setups with limited space. Directly solder this switching power supply onto your PCB to achieve a secure fix in heavy-duty environments.
Features & Benefits
• High efficiency of 82% indicates minimal energy loss
• Power rating of 10W for compatibility with low-powered applications
• Broad operating temperature range between -40°C and +80°C for use in demanding industrial conditions
• Low weight of 65g puts minimal strain on your equipment
• Power rating of 10W for compatibility with low-powered applications
• Broad operating temperature range between -40°C and +80°C for use in demanding industrial conditions
• Low weight of 65g puts minimal strain on your equipment
Applications
• Telecommunications industry
• Railway equipment
• Consumer electronics
• Railway equipment
• Consumer electronics
What's the mean time between failures of this component?
This component has an MTBF of 450,000 hours, so you can be sure of long-term performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | ±420mA |
Power Rating | 10W |
Number of Outputs | 2 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.5mm |
Width | 27.4mm |
Depth | 23mm |
Series | RAC10-K/277 |
Efficiency | 82% |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |
Weight | 65g |