Recom Switching Power Supply, RAC10-05SC/277, 5V dc, 2A, 10W, 1 Output, 80 → 305V ac Input Voltage
- RS庫存編號:
- 166-6461
- 製造零件編號:
- RAC10-05SC/277
- 製造商:
- Recom
2 現貨庫存,可於3工作日發貨。
單價 毎管:16 个
HK$4,155.00
Tube(s) | Per Tube | 每單位* |
---|---|---|
1 - 1 | HK$4,155.00 | HK$259.688 |
2 - 3 | HK$4,063.60 | HK$253.975 |
4 + | HK$3,976.30 | HK$248.519 |
* 參考價格
- RS庫存編號:
- 166-6461
- 製造零件編號:
- RAC10-05SC/277
- 製造商:
- Recom
- COO (Country of Origin):
- TW
Recom 10W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC10-C/277
The Recom RAC10-C/277 is a series of 10W encapsulated Power Supplies. This Regulated AC/DC converter offers single and dual output options and High efficiency of up to 80%. This AC/DC Converter has low Standby Power consumption. The Recom RAC10-C/277 is a very compact low AC/DC Switch mode Power Supply and comes with a three year warranty.
Single and Dual Output Option
High efficiency up to 80%
Very Compact and Low
Isolated Output 3.75kVac / 1 minute
Continuous Short circuit protection
Meets EN55022 Class B
Low Standby Power consumption
High efficiency up to 80%
Very Compact and Low
Isolated Output 3.75kVac / 1 minute
Continuous Short circuit protection
Meets EN55022 Class B
Low Standby Power consumption
Standards
EN60950-1, UL60950-1
RECOM Switching Power Supply, 90 to 305V AC Input Voltage Range, 5V DC Output Voltage - RAC10-C/277 Series - RAC10-05SC/277
Dial down your voltage and dial up your efficiency with this switching power supply from RECOM. It lets you convert an input voltage between 90 and 305V AC to an output voltage of 5V DC for use with low-power equipment. An efficiency of 78% means it keeps heat loss to a minimum, so it doesn't break a sweat in demanding applications. Continuous short-circuit protection reduces the risk of electrical damage to minimise downtime. Thanks to a mean time between failures of 320,000 hours at +25°C, you can rely on it to be with you for the long haul.
• Low ripple and noise of 50mVp-p to minimise electrical interference
• Light weight of 62g to keep strain on your system to a minimum
• Epoxy case with fibreglass for resistance to heat and wear
• Light weight of 62g to keep strain on your system to a minimum
• Epoxy case with fibreglass for resistance to heat and wear
Applications
• Telecommunication systems
• Medical devices
• Industrial automation
• Medical devices
• Industrial automation
How big is this device?
It has compact dimensions of 52.5 (L) x 27.4 (W) x 23.5mm (H) to slot seamlessly into busy systems.
Can I use this power supply at extreme temperatures?
Yes, it has a wide operating temperature range between -20°C and +75°C, so it can handle the demands of harsh conditions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 2A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 80 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.4mm |
Width | 27.4mm |
Depth | 23.5mm |
Efficiency | 78% |
Series | RAC10-C/277 |
Weight | 62g |
Maximum Temperature | +75°C |
Minimum Temperature | -20°C |