Recom Switching Power Supply, RAC06-12SC, 12V dc, 500mA, 6W, 1 Output, 90 → 264V ac Input Voltage
- RS庫存編號:
- 166-6721
- 製造零件編號:
- RAC06-12SC
- 製造商:
- Recom
1 現貨庫存,可於3工作日發貨。
單價 毎管:10 个
HK$1,922.30
Tube(s) | Per Tube | 每單位* |
---|---|---|
1 - 1 | HK$1,922.30 | HK$192.23 |
2 - 3 | HK$1,880.00 | HK$188.00 |
4 + | HK$1,839.70 | HK$183.97 |
* 參考價格
- RS庫存編號:
- 166-6721
- 製造零件編號:
- RAC06-12SC
- 製造商:
- Recom
- COO (Country of Origin):
- TW
Recom 6W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
RAC series 6W, universal input, single/dual output AC / DC converter power supply with a compact design. These universal input, single/dual output AC / DC converters are PCB mounting, low cost and have a high efficiency.
Wide input voltage range
Compact design
Low 250 mW standby power consumption
3kVAC isolation
Low ripple and noise output
Short circuit, overload, overvoltage and overtemperature protection
EMC compliance to EN 55022: 2006 + A1: 2007 / Class B
Harmonic current compliance to EN 61000-3-2:2006 Class A
Compact design
Low 250 mW standby power consumption
3kVAC isolation
Low ripple and noise output
Short circuit, overload, overvoltage and overtemperature protection
EMC compliance to EN 55022: 2006 + A1: 2007 / Class B
Harmonic current compliance to EN 61000-3-2:2006 Class A
Note
MTBF to MIL-HDBK-217F
Power derates above 65°C
Power derates above 65°C
Standards
EN-60950-1, UL-60950-1, C22.2 No. 60950-1-07
Approvals
cULus
RECOM Switching Power Supply, Encapsulated Frame, 90 to 264V AC Input Voltage - RAC06-S-DC Series - RAC06-12SC
This compact encapsulated switching power supply from RECOM is an efficient solution that converts AC power input to DC output. The unit features both hiccup and automatic restart short-circuit protection modes that either fix or protect the supply until the fault is fixed. Without derating, this component has an operating temperature range between -25°C and +55°C. With cooling, you can use it in temperatures up to +75°C, so it's suitable for industrial use.
Features & Benefits
• Input voltage range of 80 to 264V AC to suit battery, mains and generator power supplies
• PCB mounting style makes it easy to install in your existing system
• 12V DC output suits smaller devices
• Dimensions of 53.5 (L) x 27.8 (W) x 15.6mm (H) are ideal for compact setups
• PCB mounting style makes it easy to install in your existing system
• 12V DC output suits smaller devices
• Dimensions of 53.5 (L) x 27.8 (W) x 15.6mm (H) are ideal for compact setups
Applications
• Domestic appliances
• Medical sector
• Laboratory equipment
• Manufacturing industry
• Medical sector
• Laboratory equipment
• Manufacturing industry
Why do I need to use a switching power supply?
Electrical devices need a specific and stable supply voltage in order to operate properly. By using this unit, you can ensure the input supply is efficiently converted to the right output.
When would I use an encapsulated power supply?
Encapsulated units offer higher levels of electrical protection, so are suitable for sensitive medical or military machinery.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 500mA |
Power Rating | 6W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 53.5mm |
Width | 25.5mm |
Depth | 15.6mm |
Efficiency | 78% |
Series | RAC06-C |
Maximum Temperature | +80°C |
Minimum Temperature | -25°C |
Weight | 35g |