Recom 4W, PCB Mount, Encapsulated, Switch Mode Single and Dual AC-DC Converters - RAC04-C/277 Series
The RAC04-xxS_DC/277 series are fully certiἀed single and dual regulated AC/DC converters in an encapsulated PCB-mount package style with 3.75kVAC isolation and very low stand-by power consumption. The modules are suitable for worldwide use due to their wide input voltage range from 80VAC to 305VAC. Possible uses include home automation, standby applications and industrial controls.
50mW max. No Load Power Consumption High Efἀciency up to 79%• Isolated Output 3.75kVAC / 1 min SCP, OVP Protection Wide Operating Temperature Range: -40°C to +80°C (only with sufἀx „-E) Universal Input 80-305VAC
RECOM Switching Power Supply, 80 to 305V AC Input Voltage Range, 15V DC Output - RAC04 Series - RAC04-15SC/277-E
Need to convert from AC to DC voltage? Turn to this switching power supply from RECOM. It accepts a wide input voltage range of 80 to 305V AC and delivers a steady of 15V DC, making it suitable for use with your low-power applications. An efficiency of 79% means you can be sure of minimal power lost to heat during operation, which helps ensure reliable performance. Integrated short-circuit protection with automatic recovery means the device safeguards your system against electrical hazards, minimising the risk of downtime.
Features & Benefits
• Compact dimensions of 36.7 (L) x 27.2 (W) x 17.1mm (H) to add minimal bulk to your setup • Easy to handle thanks to a light weight of just 41g • Flame-retardant plastic case for safety in the event of a fire • Wide operating temperature range between -40°C and +80°C for use in demanding environments
Applications
• OEM equipment • Small electronic devices • Telecommunications industry
How long will this switching power supply last?
This switching power supply has a mean time between failures of 500,000 hours, so offers a long service life.