Recom Switching Power Supply, RAC04-05DC/277-E, 5V dc, ±400mA, 4W, 1 Output, 80 → 305V ac Input Voltage
- RS庫存編號:
- 166-6755
- 製造零件編號:
- RAC04-05DC/277-E
- 製造商:
- Recom
可供預購。
單價 毎管:12 个
HK$2,219.60
Tube(s) | Per Tube | 每單位* |
---|---|---|
1 - 1 | HK$2,219.60 | HK$184.967 |
2 - 3 | HK$2,170.80 | HK$180.90 |
4 + | HK$2,124.10 | HK$177.008 |
* 參考價格
- RS庫存編號:
- 166-6755
- 製造零件編號:
- RAC04-05DC/277-E
- 製造商:
- Recom
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Recom 4W, PCB Mount, Encapsulated, Switch Mode Single and Dual AC-DC Converters - RAC04-C/277 Series
The RAC04-xxS_DC/277 series are fully certiἀed single and dual regulated AC/DC converters in an encapsulated PCB-mount package style with 3.75kVAC isolation and very low stand-by power consumption. The modules are suitable for worldwide use due to their wide input voltage range from 80VAC to 305VAC. Possible uses include home automation, standby applications and industrial controls.
50mW max. No Load Power Consumption
High Efἀciency up to 79%• Isolated Output 3.75kVAC / 1 min
SCP, OVP Protection
Wide Operating Temperature Range: -40°C to +80°C (only with sufἀx „-E)
Universal Input 80-305VAC
High Efἀciency up to 79%• Isolated Output 3.75kVAC / 1 min
SCP, OVP Protection
Wide Operating Temperature Range: -40°C to +80°C (only with sufἀx „-E)
Universal Input 80-305VAC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | ±400mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 80 → 305V ac |
Mounting Type | Surface Mount |
Package Type | Encapsulated |
Length | 36.7mm |
Width | 27.2mm |
Depth | 17.1mm |
Series | RAC04-C/277 |
Efficiency | 76% |
Minimum Temperature | -40°C |
Weight | 41g |
Maximum Temperature | +80°C |