Recom Switching Power Supply, RAC02-05SE/277, 5V dc, 400mA, 2W, 1 Output, 120 → 430 V dc, 85 → 305 V ac
- RS庫存編號:
- 166-6757
- 製造零件編號:
- RAC02-05SE/277
- 製造商:
- Recom
當前暫無庫存,可於2025/1/31發貨,3 工作日送達。
單價 毎管:22 个
HK$3,254.50
Tube(s) | Per Tube | 每單位* |
---|---|---|
1 - 1 | HK$3,254.50 | HK$147.932 |
2 - 3 | HK$3,182.90 | HK$144.677 |
4 + | HK$3,114.60 | HK$141.573 |
* 參考價格
- RS庫存編號:
- 166-6757
- 製造零件編號:
- RAC02-05SE/277
- 製造商:
- Recom
- COO (Country of Origin):
- TW
Recom 2W Single Output, PCB, Encapsulated Regulated AC-DC Converters - RAC02-SE/277 Series
The ultra compact Recom 2W PCB mount RAC02-SE/277/W power modules are available with output voltages of 3.3, 5, 12 and 24V and the input to output isolation is 3kVAC/1min. With a standby consumption of 35mW maximum, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications.
One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.
Because of its compact design (height <18mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.
Because of its compact design (height <18mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
Extended operating temperature range (-40°C to +85°C)
Reliable even at freezing temperatures
Extremely compact
35mW max. No Load Power Consumption
Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide universal input range: 85-305VAC
Maximum 40mW consumption at idle
Suitable for the supply of sensors and standby equipment
Short circuit proof with automatic restart after fault elimination
DIP units with standard pinout
Reliable even at freezing temperatures
Extremely compact
35mW max. No Load Power Consumption
Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide universal input range: 85-305VAC
Maximum 40mW consumption at idle
Suitable for the supply of sensors and standby equipment
Short circuit proof with automatic restart after fault elimination
DIP units with standard pinout
Approvals
EN60335
EN55022 Class B
IEC/EN/UL 60950
EN55022 Class B
IEC/EN/UL 60950
RECOM Switching Power Supply, 120 to 430V DC Input, 2W Power Rating - RAC02 Series - RAC02-05SE/277
Looking for a reliable and robust unit to control power to your devices on standby and in sleep mode? This switching power supply unit from RECOM has a maximum standby consumption of 35mW, making it the ideal choice. The robust casing allows it to withstand extreme temperatures, from -40°C to +85°C. Its wide input range of 85 to 305V AC means it can work in different systems with varying power outlet ratings.
Features & Benefits
• Integrated input filter and enhanced EMI performance minimise the risk of input power faults damaging your equipment
• Automatic restart function kicks in after fault elimination, reducing the risk of short circuits
• Light weight of 24.5g means it's easy to handle and won't put strain on your equipment
• Automatic restart function kicks in after fault elimination, reducing the risk of short circuits
• Light weight of 24.5g means it's easy to handle and won't put strain on your equipment
Applications
• Home automation
• Medical equipment
• Sensors and standby applications
• Medical equipment
• Sensors and standby applications
Is this power supply regulated?
This unit provides a regulated output of 5V DC, ideal for common electric circuits and applications that need a consistent voltage.
How do I mount this component?
This power supply is PCB mountable, so installation is quick and straightforward.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 400mA |
Power Rating | 2W |
Number of Outputs | 1 |
Input Voltage | 120 → 430 V dc, 85 → 305 V ac |
Mounting Type | Through Hole |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 17.75mm |
Efficiency | 70% |
Series | RAC02-SE/277 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Weight | 24.5g |