The SMP350 series provides a range of rugged, enclosed, 300 – 350W supplies with integral fan, screw terminal connections and a wide operating temperature range of -40 °C to +70 °C ideally suited to a wide range of industrial applications. The SMP350 series features high efficiency for ease of integration into the end application and offers remote On/Off to simplify system control. Packaged in a 3.6 x 7 x 1.7 enclosure the series offers power densities up to 13 W/in3 providing a compact, high efficiency, low noise power solution.
Rugged Industrial Construction -40 °C to +70 °C Operation Screw Terminals High Efficiency Remote On/Off Low Leakage Current Class B Emissions 3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
For operation in the 90 V ac to 180 V ac input range, refer to datasheet for output current and power ratings.