XP Power Switching Power Supply, GCU500PS15-EF, 15V dc, 16.7A, 500W, 1 Output, 80 → 264V ac Input Voltage
- RS庫存編號:
- 172-0762
- 製造零件編號:
- GCU500PS15-EF
- 製造商:
- XP Power
8 現貨庫存,可於3工作日發貨。
單價 个
HK$1,673.20
單位 | 每單位 |
---|---|
1 - 9 | HK$1,673.20 |
10 - 49 | HK$1,623.00 |
50 + | HK$1,572.80 |
- RS庫存編號:
- 172-0762
- 製造零件編號:
- GCU500PS15-EF
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The GCU500 is packaged in a 3.3" x 6.5" x 1.55" package maintains very low earth leakage currents, making it suitable for a wide range of 1U and other industrial, IT and medical applications. The series has single output versions from 12 V to 48 VDC, dual-fusing and features minimal waste heat as efficiencies reach 93%. The GCU500 delivers up to 500 W of power over an operating range of -40 °C to +70 °C and offers remote on/off control and power fail signal along with 5 V standby and fan supplies.
253 W Convection & 500 W Forced-cooled Ratings
5 V Standby Output
Universal 80-264 VAC Input
-40° C to +70° C Operation
Power Fail & Remote On/Off
3 Year Warranty
5 V Standby Output
Universal 80-264 VAC Input
-40° C to +70° C Operation
Power Fail & Remote On/Off
3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 16.7 A, 33.4A |
Power Rating | 500W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | U Bracket |
Length | 209.4mm |
Width | 83.8mm |
Medical Approved | Yes |
Depth | 41.8mm |
Efficiency | 92% |
Minimum Temperature | -40°C |
Weight | 748g |
Maximum Temperature | +70°C |