The GCU500 is packaged in a 3.3" x 6.5" x 1.55" package maintains very low earth leakage currents, making it suitable for a wide range of 1U and other industrial, IT and medical applications. The series has single output versions from 12 V to 48 VDC, dual-fusing and features minimal waste heat as efficiencies reach 93%. The GCU500 delivers up to 500 W of power over an operating range of -40 °C to +70 °C and offers remote on/off control and power fail signal along with 5 V standby and fan supplies.
255 W Convection & 500 W Forced-cooled Ratings 5 V Standby Output Universal 80-264 VAC Input -40° C to +70° C Operation Power Fail & Remote On/Off 3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.