The EPL150 series maximize efficiency across the load range and minimize no load power consumption minimising heat dissipation, reducing running costs and enabling compliance with the latest environmental goals and legislation. The EPL150 provides up to 100 W when convection cooled and up to 150 W when force cooled at just 10 CFM. A 12 V 0.5 A fan supply is included to support force cooled applications. The small footprint, low profile, low noise and comprehensive safety agency approvals allow this versatile product to be used in a wide range of ITE and industrial applications.
103 W Convection/150 W Forced-cooled Ratings 2 by 4 Footprint Low 0.99 Profile Class I & Class II Operation 12 V Fan Output High Efficiency, up to 95% High Power Density Less than 0.5 W No Load Input Power 3 Year Warranty