XP Power Switching Power Supply, FCS40US36, 36V dc, 1.11A, 40W, 1 Output, 80 → 264V ac Input Voltage
- RS庫存編號:
- 177-7646
- 製造零件編號:
- FCS40US36
- 製造商:
- XP Power
3 現貨庫存,可於3工作日發貨。
單價 个
HK$147.70
單位 | 每單位 |
---|---|
1 - 9 | HK$147.70 |
10 - 49 | HK$141.80 |
50 + | HK$135.90 |
- RS庫存編號:
- 177-7646
- 製造零件編號:
- FCS40US36
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The FCS40 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design. This range of single output AC-DC power supplies are packaged in a low profile 1.04 height with a foot print of just 2 by 3. The FCS40 provides up to 40W convection-cooled over the full 90-264 VAC input range, and operates down to 80 VAC with minimal de-rating. The power supply features two AC line fuses and low leakage currents. The low profile and low noise allow the versatile FCS40 series to be used in a wide range of applications.
40W Convection-cooled
Compact Package, 3x 2x 1.1
Single Output
<0.15W No Load Input Po
Class I & Class II Installations
Compact Package, 3x 2x 1.1
Single Output
<0.15W No Load Input Po
Class I & Class II Installations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 1.11A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 26.4 (With Pin)mm |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 86g |