The RAC01-GB series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range. The RAC01-GB come with a three year warranty.
Universal input 85-264VAC <250mW No load power consumption -25°C to +80°C Operating temperature, with derating Continuous SCP, OCP