The RAC05-K/277 series are multipurpose 5 watt AC/DC power supplies for enhanced mains input conditions from 90VAC up to 305VAC with an extra wide operating temperature range from -40°C to +90°C. These modules are designed to supply worldwide applications in automation, Industry 4.0, IoT, household and smart buildings. With both PCB-mount and wired packages and fully protected outputs.
Wide input range 85-305VAC Standby mode optimized (eco design Lot 6) High efficiency over the entire load range Operating temperature range: -40°C to +90°C Overvoltage and overcurrent protected Encapsulated module with pins or wired
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.