Recom Switching Power Supply, RAC05-24SK/277, 24V dc, 210mA, 5W, 1 Output, 85 → 305V ac Input Voltage
- RS庫存編號:
- 180-9242
- 製造零件編號:
- RAC05-24SK/277
- 製造商:
- Recom
當前暫無庫存,可於2024/9/20發貨,3 工作日送達。
單價 毎管:12 个
HK$1,096.60
Tube(s) | Per Tube | 每單位* |
---|---|---|
1 - 1 | HK$1,096.60 | HK$91.383 |
2 - 3 | HK$1,072.50 | HK$89.375 |
4 + | HK$1,049.40 | HK$87.45 |
* 參考價格
- RS庫存編號:
- 180-9242
- 製造零件編號:
- RAC05-24SK/277
- 製造商:
- Recom
- COO (Country of Origin):
- CN
RECOM Switching Power Supply, PCB Mounting, 20ms Start-Up Time - RAC05-K/277 Series - RAC05-24SK/277
Transform the voltage of your circuit from high to low in a jiffy using this switching power supply from RECOM. It steps down an input voltage range between 85 and 305V AC to a stable output level of 24V DC. With a quick start-up time of 20ms, you can rest assured it gets on quickly with the task of powering your circuit. Thanks to its combined protection against short circuits, overvoltage and overcurrent, you get a triple threat against faulty current flow.
• Quick recovery after a fault of 500μs to minimise downtime
• Mean time between failures of more than 450,000 hours for lasting operation
• Minimal output ripple and noise of 60mVp-p ensures clear signal delivery
• Integrated vibration resistance to withstand demanding operations
• Efficiency of 84% for minimal energy waste
• Mean time between failures of more than 450,000 hours for lasting operation
• Minimal output ripple and noise of 60mVp-p ensures clear signal delivery
• Integrated vibration resistance to withstand demanding operations
• Efficiency of 84% for minimal energy waste
Applications
• Machine tooling
• Server rooms
• Consumer electronics
• Automotive engineering
• Server rooms
• Consumer electronics
• Automotive engineering
The RAC05-K/277 series are multipurpose 5 watt AC/DC power supplies for enhanced mains input conditions from 90VAC up to 305VAC with an extra wide operating temperature range from -40°C to +90°C. These modules are designed to supply worldwide applications in automation, Industry 4.0, IoT, household and smart buildings. With both PCB-mount and wired packages and fully protected outputs.
How should I mount this switching power supply?
Wide input range 85-305VAC
Standby mode optimized (eco design Lot 6)
High efficiency over the entire load range
Operating temperature range: -40°C to +90°C
Overvoltage and overcurrent protected
Encapsulated module with pins or wired
Standby mode optimized (eco design Lot 6)
High efficiency over the entire load range
Operating temperature range: -40°C to +90°C
Overvoltage and overcurrent protected
Encapsulated module with pins or wired
You can mount the component by simply soldering its pins to your PCB.
How accurate is this SMPS?
This unit has a typical output accuracy of ±1.0% so you can rest assured it's delivering smooth and steady power.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 210mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 31.7mm |
Width | 26.7mm |
Depth | 21.8mm |
Efficiency | 84% |
Series | RAC05-K/277 |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |
Weight | 31.5g |