The RAC3.5-K/277 series are multipurpose 3.5 watt AC/DC power supplies for enhanced mains input conditions from 85VAC up to 305VAC with an extra wide operating temperature range from -40°C to +90°C. These modules are designed to supply worldwide applications in automation, Industry 4.0, IoT, household and smart buildings. For worldwide use. With fully protected outputs, these are the easiest to use modular power solutions in the industry.
Wide input range 85-305VAC Standby mode optimized (eco design Lot 6) High efficiency over the entire load range Operating temperature range: -40°C to +90°C Overvoltage and overcurrent protected