RECOM Switching Power Supply, 84% Efficiency, PCB Mounting - RAC20-K Series - RAC20-05SK
Get your devices up and running with this switching power supply from RECOM. It steps down a universal input voltage between 85 and 264V AC, so you can use it anywhere to safely deliver 5V DC to your equipment. As the unit has a high efficiency level of 84%, you can be sure minimal energy goes to waste during the conversion process. Dimensions of 52.5 (L) x 27.4 (W) x 23mm (D) make it compact and easy to handle during installation. The PSU mounts directly onto a PCB to give you a secure connection, even in the event of vibration.
Features & Benefits
• 20W power rating is suitable for mid-powered applications • Tolerates temperatures ranging between -40°C and + 85°C so it's ideal for demanding settings • No-load power consumption of 40mW keeps standby energy usage low • Short-circuit and overload protection prevents damage to equipment • IP20 rating means it's touch-proof and shielded from objects larger than 12mm, for safe handling